+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB239T

Filament lamp: automotive; SV8,5s; 5W; 12V; transparent; LLB; W5W


Manufacturer: LUCAS

Manufacturer part number:
LLB239T
TME Symbol:
LLB239T

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
SV8,5s
Power
5W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
W5W
Gross weight1.95 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB239T
119 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 30 pcs - 0.21 USDGross price for quantities from 30 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsBag = 50 pcs