+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB241T

Filament lamp: automotive; BA15S SCC; 21W; 24V; transparent; LLB


Manufacturer: LUCAS

Manufacturer part number:
LLB241T
TME Symbol:
LLB241T

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BA15S SCC
Power
21W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x1
Kind of bulb
P21W
Gross weight7.22 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB241T
143 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 30 pcs - 0.23 USDGross price for quantities from 30 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsBag = 50 pcs