+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB380T

Filament lamp: automotive; BAY15D; 21/5W; 12V; transparent; LLB


Manufacturer: LUCAS

Manufacturer part number:
LLB380T
TME Symbol:
LLB380T

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BAY15D
Power
21/5W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
P21/5W
Gross weight7.41 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB380T
269 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 30 pcs - 0.25 USDGross price for quantities from 30 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 50 pcsCardboard = 200 pcs