+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB460

Filament lamp: automotive; PK22s; 70W; 24V; transparent; LLB; H3


Manufacturer: LUCAS

Manufacturer part number:
LLB460
TME Symbol:
LLB460

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PK22s
Power
70W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x1
Kind of bulb
H3
Gross weight9.15 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB460
87 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.20 USDGross price for quantities from 2 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 100 pcs