+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB472

Filament lamp: automotive; P43t; 60/55W; 12V; transparent; LLB


Manufacturer: LUCAS

Manufacturer part number:
LLB472
TME Symbol:
LLB472

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
P43t
Power
60/55W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
H4
Gross weight26.71 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB472
76 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.78 USDGross price for quantities from 2 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Packaging method by the manufacturer:
Bag = 10 pcs