+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB472P

Filament lamp: automotive; P43t; 60/55W; 12V; transparent; LLB

Manufacturer: LUCAS

Manufacturer part number:
LLB472P
TME Symbol:
LLB472P

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
P43t
Power
60/55W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
H4
Gross weight28.77 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB472P
24 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs