+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB475P

Filament lamp: automotive; P43t; 75/70W; 24V; transparent; LLB

Manufacturer: LUCAS

Manufacturer part number:
LLB475P
TME Symbol:
LLB475P

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
P43t
Power
75/70W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x1
Kind of bulb
H4
Gross weight30.61 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB475P
15 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 6 pcs - 3.09 USDGross price for quantities from 6 pcs - 3.09 USD
Net price for quantities from 12 pcs - 2.88 USDGross price for quantities from 12 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs