+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB477

Filament lamp: automotive; PX26d; 55W; 12V; transparent; LLB; H7


Manufacturer: LUCAS

Manufacturer part number:
LLB477
TME Symbol:
LLB477

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PX26d
Power
55W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
H7
Gross weight16.12 g
Certificates
EAN code5012445826836
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB477
142 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.79 USDGross price for quantities from 2 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 100 pcs