+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB507PX2

Filament lamp: automotive; W2,1x9,5d; 5W; 24V; transparent; LLB

Manufacturer: LUCAS

Manufacturer part number:
LLB507PX2
TME Symbol:
LLB507PX2

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
W2,1x9,5d
Power
5W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x2
Kind of bulb
W5W
Gross weight7.7 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB507PX2
15 in TME stock
Net price for quantities from 5 set - 1.15 USDGross price for quantities from 5 set - 1.15 USD
Net price for quantities from 10 set - 1.08 USDGross price for quantities from 10 set - 1.08 USD
Net price for quantities from 25 set - 1.00 USDGross price for quantities from 25 set - 1.00 USD
No. of complete sets (Multiplicity: 1)