+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB508T

Filament lamp: automotive; W2x4,6d; 1.2W; 24V; transparent; LLB


Manufacturer: LUCAS

Manufacturer part number:
LLB508T
TME Symbol:
LLB508T

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
W2x4,6d
Power
1.2W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x1
Kind of bulb
T5
Gross weight0.409 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB508T
670 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 30 pcs - 0.18 USDGross price for quantities from 30 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 50 pcsCardboard = 200 pcs