+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB566T

Filament lamp: automotive; BAZ15D; 21/4W; 12V; transparent; LLB


Manufacturer: LUCAS

Manufacturer part number:
LLB566T
TME Symbol:
LLB566T

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
BAZ15D
Power
21/4W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
P21/4W
Gross weight8.08 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB566T
30 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Packaging method by the manufacturer:Cardboard = 10 pcs