+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB582T

Filament lamp: automotive; W3x16d; 21W; 12V; transparent; LLB; T20

Manufacturer: LUCAS

Manufacturer part number:
LLB582T
TME Symbol:
LLB582T

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
W3x16d
Power
21W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
T20
Gross weight5.59 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB582T
14 in TME stock
Net price for quantities from 2 pcs - 1.99 USDGross price for quantities from 2 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerCardboard = 10 pcs