+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCAS | |
Type of lamp | automotive | |
Kind of handle | BAU15S | |
Power | 21W | |
Operating voltage | 24V | |
Colour | orange | |
Manufacturer series | LLB | |
Application | trucks | |
Kit contents | filament lamp x1 | |
Kind of bulb | PY21W |