+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB708P

Filament lamp: automotive; PGJ19-1; 35W; 12V; transparent; LLB


Manufacturer: LUCAS

Manufacturer part number:
LLB708P
TME Symbol:
LLB708P

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PGJ19-1
Power
35W
Operating voltage
12V
Colour
transparent
Manufacturer series
LLB
Application
passenger vehicles
Kit contents
filament lamp x1
Kind of bulb
H8
Gross weight26.77 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB708P
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD