+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLB775P

Filament lamp: automotive; PX26d; 70W; 24V; transparent; LLB; H7


Manufacturer: LUCAS

Manufacturer part number:
LLB775P
TME Symbol:
LLB775P

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PX26d
Power
70W
Operating voltage
24V
Colour
transparent
Manufacturer series
LLB
Application
trucks
Kit contents
filament lamp x1
Kind of bulb
H7
Gross weight19.09 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLB775P
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.70 USDGross price for quantities from 10 pcs - 4.70 USD
Packaging method by the manufacturer:Cardboard = 10 pcs