+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LUCAS | |
Type of lamp | automotive | |
Kind of handle | PK32d-3 | |
Power | 35W | |
Operating voltage | 85V | |
Colour | transparent | |
Manufacturer series | LLD | |
Application | passenger vehicles | |
Light source features | xenon | |
Kit contents | filament lamp x1 | |
Kind of bulb | D1R |