+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLD2S

Filament lamp: automotive; PK32d-2; 35W; 85V; transparent; LLD


Manufacturer: LUCAS

Manufacturer part number:
LLD2S
TME Symbol:
LLD2S

Specification

Manufacturer
LUCAS
Type of lamp
automotive
Kind of handle
PK32d-2
Power
35W
Operating voltage
85V
Colour
transparent
Manufacturer series
LLD
Application
passenger vehicles
Light source features
xenon
Kit contents
filament lamp x1
Kind of bulb
D2S
Gross weight42.9 g
Certificates
See other products in this category: Light sources - car lighting LUCAS,
See other products from this series.:
*
LLD2S
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.56 USDGross price for quantities from 1 pcs - 25.56 USD
Net price for quantities from 5 pcs - 23.70 USDGross price for quantities from 5 pcs - 23.70 USD
Net price for quantities from 10 pcs - 22.00 USDGross price for quantities from 10 pcs - 22.00 USD