+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLED-B9/24/B

LED lamp; BA9S; blue; 24VDC; 24VAC


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LLED-B9/24/B
TME Symbol:
LLED-B9/24/B

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
blue
Operating voltage
24V AC, 24V DC
Length
23mm
Diameter
9.6mm
Luminosity
1.2cd
Light source features
  • AC and DC voltage supplied
  • built-in bridge rectifier
  • built-in protection diode
  • built-in resistor
Gross weight1.767 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LLED-B9/24/B
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD