+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLF0YKD70D224MG01L

Capacitor: ceramic; MLCC; 220000pF; 2V; X7T; ±20%; SMD; 0202; 180mm

NEW

Manufacturer: MURATA

Manufacturer part number:
LLF0YKD70D224MG01L
TME Symbol:
LLF0YKD70D224MG01L

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.22µF
Operating voltage
2V
Dielectric
X7T
Tolerance
±20%
Mounting
SMD
Case - inch
0202
Case - mm
0606
Manufacturer series
LLF
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
LLF0YKD70D224MG01L
0 in TME stock
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
No. of pieces (Multiplicity: 20 000)