+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLG2C272MELC40

Capacitor: electrolytic; SNAP-IN; 2700uF; 160VDC; Ø35x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLG2C272MELC40
TME Symbol:
LLG2C272MELC40

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.7mF
Operating voltage
160V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
LLG
Operating current
5.45A
Leakage current
1.97mA
Capacitors features
small sized body
Height
40mm
Diameter
35mm
Gross weight0.001 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
See other products from this series.:
*
LLG2C272MELC40
0 in TME stock
Net price for quantities from 200 pcs - 5.08 USDGross price for quantities from 200 pcs - 5.08 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.