+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 4.3µF | |
Operating voltage | 2.5V | |
Dielectric | X6T | |
Tolerance | ±20% | |
Mounting | SMD | |
Case - inch | 02404 | |
Case - mm | 0610 | |
Manufacturer series | LLL | |
Roll diameter max. | 330mm | |
Operating temperature | -55...105°C |