+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLMCC201208T250NG

Ferrite: bead; SMD; 0805; R: 4mΩ; ±30%; Z: 25Ω; LLMC; 100MHz; -40÷125°C

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
LLMCC201208T250NG
TME Symbol:
LLMCC201208T250NG

Specification

Manufacturer
TAIYO YUDEN
Type of ferrite
bead
Mounting
SMD
Case - inch
0805
Case - mm
2012
Resistance
4mΩ
Tolerance
±30%
Impedance
25Ω
Manufacturer series
LLMC
Test frequency
100MHz
Operating temperature
-40...125°C
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TAIYO YUDEN,
See other products from this series.:
*
LLMCC201208T250NG
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.