+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS1E562MELZ

Capacitor: electrolytic; SNAP-IN; 5600uF; 25VDC; Ø22x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS1E562MELZ
TME Symbol:
LLS1E562MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
5.6mF
Operating voltage
25V DC
Body dimensions
Ø22x25mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.31A
Leakage current
1.12mA
Height
25mm
Diameter
22mm
Capacitors features
  • high ripple current
  • long life
Gross weight58.54 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS1E562MELZ
0 in TME stock
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.