+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS1J103MELB

Capacitor: electrolytic; SNAP-IN; 10000uF; 63VDC; Ø30x50mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS1J103MELB
TME Symbol:
LLS1J103MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
63V DC
Body dimensions
Ø30x50mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
5.78A
Leakage current
2.38mA
Height
50mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight47.09 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS1J103MELB
195 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs