+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS1J332MELB

Capacitor: electrolytic; SNAP-IN; 3300uF; 63VDC; Ø30x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS1J332MELB
TME Symbol:
LLS1J332MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
3.3mF
Operating voltage
63V DC
Body dimensions
Ø30x25mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.84A
Leakage current
1.36mA
Height
25mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS1J332MELB
0 in TME stock
Net price for quantities from 50 pcs - 2.58 USDGross price for quantities from 50 pcs - 2.58 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
Net price for quantities from 200 pcs - 2.30 USDGross price for quantities from 200 pcs - 2.30 USD
Net price for quantities from 600 pcs - 2.18 USDGross price for quantities from 600 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.