+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS1V123MELB

Capacitor: electrolytic; SNAP-IN; 12000uF; 35VDC; Ø30x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS1V123MELB
TME Symbol:
LLS1V123MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
12mF
Operating voltage
35V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
4.14A
Leakage current
1.94mA
Height
35mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight28.49 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS1V123MELB
0 in TME stock
Net price for quantities from 200 pcs - 2.40 USDGross price for quantities from 200 pcs - 2.40 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.