+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS1V153MELB

Capacitor: electrolytic; SNAP-IN; 15000uF; 35VDC; Ø30x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS1V153MELB
TME Symbol:
LLS1V153MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
15mF
Operating voltage
35V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
4.8A
Leakage current
2.17mA
Height
40mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight32.07 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS1V153MELB
172 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 200 pcs - 2.79 USDGross price for quantities from 200 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs