+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2C272MELC

Capacitor: electrolytic; SNAP-IN; 2700uF; 160VDC; Ø35x45mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LLS2C272MELC
TME Symbol:
LLS2C272MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.7mF
Operating voltage
160V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
5.57A
Leakage current
1.97mA
Height
45mm
Diameter
35mm
Capacitors features
  • high ripple current
  • long life
Gross weight60.967 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2C272MELC
9 in TME stock
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.