+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2C561MELA

Capacitor: electrolytic; SNAP-IN; 560uF; 160VDC; Ø25x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2C561MELA
TME Symbol:
LLS2C561MELA

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
160V DC
Body dimensions
Ø25x25mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.15A
Leakage current
0.89mA
Height
25mm
Diameter
25mm
Capacitors features
  • high ripple current
  • long life
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2C561MELA
0 in TME stock
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.