+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2D221MELY

Capacitor: electrolytic; SNAP-IN; 220uF; 200VDC; Ø20x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2D221MELY
TME Symbol:
LLS2D221MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
200V DC
Body dimensions
Ø20x25mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
1.19A
Leakage current
0.62mA
Height
25mm
Diameter
20mm
Capacitors features
  • high ripple current
  • long life
Gross weight10.455 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2D221MELY
52 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 2 pcs - 2.50 USDGross price for quantities from 2 pcs - 2.50 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 20 pcs - 1.75 USDGross price for quantities from 20 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs