+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2D471MELZ

Capacitor: electrolytic; SNAP-IN; 470uF; 200VDC; Ø22x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2D471MELZ
TME Symbol:
LLS2D471MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
200V DC
Body dimensions
Ø22x30mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
1.97A
Leakage current
0.91mA
Height
30mm
Diameter
22mm
Capacitors features
  • high ripple current
  • long life
Gross weight16.6 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2D471MELZ
410 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs