+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2D681MELZ

Capacitor: electrolytic; SNAP-IN; 680uF; 200VDC; Ø22x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2D681MELZ
TME Symbol:
LLS2D681MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
680µF
Operating voltage
200V DC
Body dimensions
Ø22x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.48A
Leakage current
1.1mA
Height
40mm
Diameter
22mm
Capacitors features
  • high ripple current
  • long life
Gross weight22.21 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2D681MELZ
26 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 250 pcs - 2.38 USDGross price for quantities from 250 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs