+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2E681MELA

Capacitor: electrolytic; SNAP-IN; 680uF; 250VDC; Ø25x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2E681MELA
TME Symbol:
LLS2E681MELA

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
680µF
Operating voltage
250V DC
Body dimensions
Ø25x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
2.67A
Leakage current
1.23mA
Height
40mm
Diameter
25mm
Capacitors features
  • high ripple current
  • long life
Gross weight28.19 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2E681MELA
94 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.78 USDGross price for quantities from 50 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs