+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2G391MELB

Capacitor: electrolytic; SNAP-IN; 390uF; 400VDC; Ø30x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2G391MELB
TME Symbol:
LLS2G391MELB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
390µF
Operating voltage
400V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
2.26A
Leakage current
1.18mA
Height
40mm
Diameter
30mm
Capacitors features
  • high ripple current
  • long life
Gross weight39.15 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2G391MELB
0 in TME stock
Net price for quantities from 200 pcs - 4.06 USDGross price for quantities from 200 pcs - 4.06 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs