+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 120µF | |
Operating voltage | 350V DC | |
Body dimensions | Ø22x25mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Operating temperature | -25...85°C | |
Operating current | 1.04A | |
Leakage current | 0.61mA | |
Height | 25mm | |
Diameter | 22mm |