+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2V331MELZ

Capacitor: electrolytic; SNAP-IN; 330uF; 350VDC; Ø22x45mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LLS2V331MELZ
TME Symbol:
LLS2V331MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
350V DC
Body dimensions
Ø22x45mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
1.87A
Leakage current
1.01mA
Height
45mm
Diameter
22mm
Capacitors features
  • high ripple current
  • long life
Gross weight58.54 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2V331MELZ
0 in TME stock
Net price for quantities from 250 pcs - 2.94 USDGross price for quantities from 250 pcs - 2.94 USD
No. of pieces (Multiplicity: 250)