+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2W151MELA

Capacitor: electrolytic; SNAP-IN; 150uF; 450VDC; Ø25x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2W151MELA
TME Symbol:
LLS2W151MELA

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
150µF
Operating voltage
450V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
1.25A
Leakage current
0.77mA
Height
30mm
Diameter
25mm
Capacitors features
  • high ripple current
  • long life
Gross weight19.59 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2W151MELA
53 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs