+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2W151MELZ

Capacitor: electrolytic; SNAP-IN; 150uF; 450VDC; Ø22x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2W151MELZ
TME Symbol:
LLS2W151MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
150µF
Operating voltage
450V DC
Body dimensions
Ø22x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
1.18A
Leakage current
0.77mA
Height
40mm
Diameter
22mm
Capacitors features
  • high ripple current
  • long life
Gross weight20.3 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2W151MELZ
0 in TME stock
Net price for quantities from 250 pcs - 2.38 USDGross price for quantities from 250 pcs - 2.38 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.