+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2W561MELC

Capacitor: electrolytic; SNAP-IN; 560uF; 450VDC; Ø35x50mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2W561MELC
TME Symbol:
LLS2W561MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
450V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
2.88A
Leakage current
1.5mA
Height
50mm
Diameter
35mm
Capacitors features
  • high ripple current
  • long life
Gross weight67.09 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2W561MELC
51 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
Net price for quantities from 10 pcs - 8.84 USDGross price for quantities from 10 pcs - 8.84 USD
Net price for quantities from 50 pcs - 7.74 USDGross price for quantities from 50 pcs - 7.74 USD
Net price for quantities from 100 pcs - 7.47 USDGross price for quantities from 100 pcs - 7.47 USD
Net price for quantities from 600 pcs - 7.03 USDGross price for quantities from 600 pcs - 7.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs