+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2W680MELY

Capacitor: electrolytic; SNAP-IN; 68uF; 450VDC; Ø20x30mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LLS2W680MELY
TME Symbol:
LLS2W680MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
68µF
Operating voltage
450V DC
Body dimensions
Ø20x30mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
710mA
Leakage current
0.52mA
Height
30mm
Diameter
20mm
Capacitors features
  • high ripple current
  • long life
Gross weight11.15 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2W680MELY
240 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 250 pcs - 1.55 USDGross price for quantities from 250 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs