+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2W820MELZ

Capacitor: electrolytic; SNAP-IN; 82uF; 450VDC; Ø22x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2W820MELZ
TME Symbol:
LLS2W820MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
82µF
Operating voltage
450V DC
Body dimensions
Ø22x25mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...85°C
Operating current
860mA
Leakage current
0.57mA
Height
25mm
Diameter
22mm
Capacitors features
  • high ripple current
  • long life
Gross weight13.12 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2W820MELZ
270 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs