+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LLS2Z272MELC

Capacitor: electrolytic; SNAP-IN; 2700uF; 180VDC; Ø35x50mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LLS2Z272MELC
TME Symbol:
LLS2Z272MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.7mF
Operating voltage
180V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
5.3A
Leakage current
2.09mA
Height
50mm
Diameter
35mm
Capacitors features
  • high ripple current
  • long life
Gross weight58.54 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS2Z272MELC
0 in TME stock
Net price for quantities from 200 pcs - 6.20 USDGross price for quantities from 200 pcs - 6.20 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.