+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCAS | |
Type of lamp | automotive | |
Kind of handle | P43t | |
Power | 100/80W | |
Operating voltage | 12V | |
Colour | dark blue | |
Manufacturer series | RALLY | |
Kit contents | filament lamp x2 | |
Kind of bulb | H4 | |
Name | LIGHTBOOSTER |