+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PROMET | |
Type of sensor | limit switch | |
Kind of actuator | lever with end bended out by 90° | |
Output configuration | SPDT | |
Contact current max. | 16A | |
Switched voltage | max. 220V DC, max. 400V AC | |
Connection | screw terminals | |
IP rating | IP40 | |
Body dimensions | 45x25x12mm | |
Operating temperature | -25...85°C | |
Body material | plastic | |
AC contacts rating @R | 1A / 400V AC | |
DC contacts rating @R | 0.5A / 220V DC | |
Mechanical durability | 5000000 cycles | |
Switches features | snap action contacts |