+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM-MCDX-52D

Meter: thickness; Range: 2÷5000um; Display: touch screen,LCD; 1%


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
LM-MCDX-52D
TME Symbol:
LM-MCDX-52D

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thickness
Measuring range
2...5000µm
Kind of display used
LCD, touch screen
Measuring resolution
0,1µm
Dimensions
150x35x85mm
Operating temperature
max. 50°C
Measurement accuracy
1%
Measurement memory
10k
Storage temperature
max 50°C
IP rating
IP64
Measuring unit
mils, µm
Nominal life
25h
Display resolution
320x480
Measuring instrument features
  • automatic power-off
  • memory built-in
  • MIN/MAX/MEAN/StdDv function
Power supply
  • battery AA 1,5V x3
Battery/ rechargeable battery
  • battery AA 1,5V x3
Interface
  • SCPI
  • USB
Gross weight550 g
See other products in this category: Coating Thickness Meters PCE INSTRUMENTS,
*
LM-MCDX-52D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 365.67 USDGross price for quantities from 1 pcs - 1 365.67 USD