+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM-NP-1004L

Transformer: audio; Z: 600Ω; Rpri.wind: 66Ω; Rsec.winding: 66Ω


Manufacturer: BOURNS

Manufacturer part number:
LM-NP-1004L
TME Symbol:
LM-NP-1004L

Specification

Manufacturer
BOURNS
Type of transformer
audio
Impedance
600Ω
Primary winding resistance
66Ω
Secondary winding resistance
66Ω
Gross weight9.15 g
Certificates
See other products in this category: Inductors BOURNS,
*
LM-NP-1004L
0 in TME stock
Net price for quantities from 252 pcs - 8.72 USDGross price for quantities from 252 pcs - 8.72 USD
No. of pieces (Multiplicity: 252)
Minimum order quantity: 252.
Multiplicity: 252.