+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 48V DC | |
Contacts configuration | SPDT | |
Contact current max. | 12A | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 12A / 30V DC | |
Manufacturer series | LM1 | |
Switched voltage | max. 30V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 4.4kΩ | |
Operate time | 15ms | |
Body dimensions | 29x20.5x12.5mm | |
Release time | 10ms | |
Coil power consumption | 530mW | |
Contact resistance | 100mΩ | |
Contact material | AgCdO | |
Terminal pitch | 3.5mm | |
Coil current | 10.9mA | |
Operating temperature | -40...80°C |