+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM1084ISX-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.25÷27.5V; 5A; TO252; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1084ISX-ADJ/NOPB
TME Symbol:
LM1084ISX-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.3V
Output voltage
1.25...27.5V
Output current
5A
Case
TO252
Mounting
SMD
Manufacturer series
LM1084
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Protection
overheating OTP
Input voltage
2.6...29V
Gross weight1.8 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM1084ISX-ADJ/NOPB
0 in TME stock
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.