+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO | |
Voltage drop | 1.3V | |
Output voltage | 1.25...27.5V | |
Output current | 3A | |
Case | TO263 | |
Mounting | SMD | |
Manufacturer series | LM1085 | |
Kind of package | tube | |
Operating temperature | -40...125°C | |
Tolerance | ±4% | |
Number of channels | 1 | |
Input voltage | 2.6...29V | |
Manufacturer standard package | 45pcs. |