+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM10CLN/NOPB

IC: operational amplifier; 50kHz; Ch: 1; Uoper: 1.1÷6.5V; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM10CLN/NOPB
TME Symbol:
LM10CLN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50kHz
Number of channels
1
Operating voltage
1.1...6.5V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.2V/μs
Input offset voltage
0.5mV
Input bias current
12000pA
Input offset current
1.5nA
Gross weight0.46 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM10CLN/NOPB
96 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs